
MAL214061479E3 | |
|---|---|
DigiKey Part Number | MAL214061479E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214061479E3 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 100 Hz | |
Impedance | 300 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.73000 | $2.73 |
| 10 | $1.78200 | $17.82 |
| 50 | $1.38640 | $69.32 |
| 100 | $1.26100 | $126.10 |
| 500 | $1.04552 | $522.76 |
| 1,000 | $0.97766 | $977.66 |
| 2,500 | $0.90524 | $2,263.10 |
| 5,000 | $0.86114 | $4,305.70 |
| Unit Price without GST: | $2.73000 |
|---|---|
| Unit Price with GST: | $3.00300 |

