220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213638221E3

DigiKey Part Number
56-MAL213638221E3CT-ND - Cut Tape (CT)
56-MAL213638221E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL213638221E3
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
304.5 mA @ 100 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
110 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 649
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.16000$4.16
10$2.77100$27.71
50$2.19280$109.64
100$2.01040$201.04
Tape & Box (TB)
QuantityUnit PriceExt Price
500$1.66584$832.92
1,000$1.56900$1,569.00
1,500$1.52017$2,280.26
2,500$1.46574$3,664.35
3,500$1.43376$5,018.16
5,000$1.40287$7,014.35
Manufacturers Standard Package
Unit Price without GST:$4.16000
Unit Price with GST:$4.57600