
MAL212017331E3 | |
|---|---|
DigiKey Part Number | MAL212017331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL212017331E3 |
Description | CAP ALUM 330UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 130mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 8000 Hrs @ 125°C |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ High Frequency 2.43 A @ 10 kHz |
Capacitance | Impedance 83 mOhms |
Tolerance ±20% | Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 130mOhm | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | $3.72794 | $2,907.79 |
| Unit Price without GST: | $3.72794 |
|---|---|
| Unit Price with GST: | $4.10073 |

