
MAL205913331E3 | |
|---|---|
DigiKey Part Number | MAL205913331E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205913331E3 |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 385mOhm @ 100Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 1.43 A @ 100 Hz |
Part Status Active | Impedance 225 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 385mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $10.65258 | $8,522.06 |
| Unit Price without GST: | $10.65258 |
|---|---|
| Unit Price with GST: | $11.71784 |

