
MAL204281229E3 | |
|---|---|
DigiKey Part Number | 56-MAL204281229E3CT-ND - Cut Tape (CT) 56-MAL204281229E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204281229E3 |
Description | CAP ALUM 22UF 450V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 2.4Ohm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 20000 Hrs @ 85°C |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Polarization Polar |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ Low Frequency 357 mA @ 100 Hz |
Capacitance | Impedance 1.4 Ohms |
Tolerance -10%, +50% | Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.4Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.75000 | $12.75 |
| 10 | $9.04000 | $90.40 |
| 50 | $7.50620 | $375.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $6.78375 | $814.05 |
| 240 | $6.40871 | $1,538.09 |
| 360 | $6.21956 | $2,239.04 |
| 600 | $6.00877 | $3,605.26 |
| 840 | $5.88494 | $4,943.35 |
| 1,200 | $5.76533 | $6,918.40 |
| Unit Price without GST: | $12.75000 |
|---|---|
| Unit Price with GST: | $14.02500 |

