
MAL204227109E3 | |
|---|---|
DigiKey Part Number | MAL204227109E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204227109E3 |
Description | CAP ALUM 10UF 450V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 15Ohm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 85°C |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ Low Frequency 150 mA @ 100 Hz |
Capacitance | Impedance 10 Ohms |
Tolerance -10%, +50% | Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 15Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.28670 | $2,629.36 |
| Unit Price without GST: | $3.28670 |
|---|---|
| Unit Price with GST: | $3.61537 |

