100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL203690111E3

DigiKey Part Number
MAL203690111E3-ND
Manufacturer
Manufacturer Product Number
MAL203690111E3
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-55°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
250 mA @ 100 Hz
Impedance
700 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.323" Dia (8.20mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 816
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.66400$16.64
50$1.29020$64.51
100$1.17210$117.21
500$0.96896$484.48
1,000$0.90497$904.97
3,000$0.82501$2,475.03
5,000$0.79514$3,975.70
Manufacturers Standard Package
Unit Price without GST:$2.55000
Unit Price with GST:$2.80500