Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D332M20Z5UH6TL2R | |
|---|---|
DigiKey Part Number | D332M20Z5UH6TL2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D332M20Z5UH6TL2R |
Description | CAP CER 3300PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 100V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.08094 | $1,618.80 |
| Unit Price without GST: | $0.08094 |
|---|---|
| Unit Price with GST: | $0.08903 |


