Similar
Similar
Parametric Equivalent

D332K33X7RH6VJ5R | |
|---|---|
DigiKey Part Number | D332K33X7RH6VJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D332K33X7RH6VJ5R |
Description | CAP CER 3300PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14769 | $1,476.90 |
| Unit Price without GST: | $0.14769 |
|---|---|
| Unit Price with GST: | $0.16246 |


