


CMA02040X1003GB300 | |
---|---|
DigiKey Part Number | CMA-100KTR-ND - Tape & Reel (TR) CMA-100KCT-ND - Cut Tape (CT) CMA-100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMA02040X1003GB300 |
Description | RES SMD 100K OHM 2% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMA02040X1003GB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.69000 | $0.69 |
10 | $0.44000 | $4.40 |
25 | $0.37240 | $9.31 |
50 | $0.33040 | $16.52 |
100 | $0.29450 | $29.45 |
250 | $0.25524 | $63.81 |
500 | $0.23062 | $115.31 |
1,000 | $0.20971 | $209.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18280 | $548.40 |
6,000 | $0.16906 | $1,014.36 |
9,000 | $0.16201 | $1,458.09 |
15,000 | $0.15403 | $2,310.45 |
21,000 | $0.14928 | $3,134.88 |
30,000 | $0.14463 | $4,338.90 |
36,000 | $0.14240 | $5,126.40 |
72,000 | $0.13476 | $9,702.72 |
75,000 | $0.13435 | $10,076.25 |
Unit Price without GST: | $0.69000 |
---|---|
Unit Price with GST: | $0.75900 |