90.9 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF5590R9FKE36

DigiKey Part Number
56-CCF5590R9FKE36TR-ND - Tape & Reel (TR)
56-CCF5590R9FKE36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF5590R9FKE36
Description
CCF-55 90.9 1% T-1 E36 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
90.9 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 165°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,902
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.16900$1.69
25$0.14200$3.55
50$0.12500$6.25
100$0.11070$11.07
250$0.09492$23.73
500$0.08504$42.52
1,000$0.07663$76.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06288$314.40
10,000$0.05788$578.80
15,000$0.05531$829.65
25,000$0.05241$1,310.25
35,000$0.05068$1,773.80
50,000$0.04899$2,449.50
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.28600