
CCF554K42FKE36 | |
|---|---|
DigiKey Part Number | 56-CCF554K42FKE36TR-ND - Tape & Reel (TR) 56-CCF554K42FKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF554K42FKE36 |
Description | CCF-55 4.42K 1% T-1 E36 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 165°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.245" L (2.29mm x 6.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.16900 | $1.69 |
| 25 | $0.14200 | $3.55 |
| 50 | $0.12500 | $6.25 |
| 100 | $0.11070 | $11.07 |
| 250 | $0.09492 | $23.73 |
| 500 | $0.08504 | $42.52 |
| 1,000 | $0.07663 | $76.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06288 | $314.40 |
| 10,000 | $0.05788 | $578.80 |
| 15,000 | $0.05531 | $829.65 |
| 25,000 | $0.05241 | $1,310.25 |
| 35,000 | $0.05068 | $1,773.80 |
| 50,000 | $0.04899 | $2,449.50 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.28600 |

