1800 pF Film Capacitor 160V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC242041802

DigiKey Part Number
BC2247-ND
Manufacturer
Manufacturer Product Number
BFC242041802
Description
CAP FILM 1800PF 2% 630VDC RADIAL
Customer Reference
Detailed Description
1800 pF Film Capacitor 160V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC242041802 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Capacitance
Tolerance
±2%
Voltage Rating - AC
160V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 12/8/2026
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
3,000$1.15643$3,469.29
Manufacturers Standard Package
Unit Price without GST:$1.15643
Unit Price with GST:$1.27207