
BFC233910105 | |
|---|---|
DigiKey Part Number | BFC233910105-ND |
Manufacturer | |
Manufacturer Product Number | BFC233910105 |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.472" W (26.00mm x 12.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.04000 | $7.04 |
| 10 | $5.06400 | $50.64 |
| 50 | $4.27800 | $213.90 |
| 150 | $3.91300 | $586.95 |
| 600 | $3.58730 | $2,152.38 |
| 1,050 | $3.48769 | $3,662.07 |
| 2,550 | $3.35850 | $8,564.17 |
| Unit Price without GST: | $7.04000 |
|---|---|
| Unit Price with GST: | $7.74400 |

