100 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A101K15C0GH5TAA

DigiKey Part Number
56-A101K15C0GH5TAATR-ND - Tape & Reel (TR)
56-A101K15C0GH5TAACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A101K15C0GH5TAA
Description
CAP CER 100PF 100V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,700
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.31000$3.10
50$0.22780$11.39
100$0.20220$20.22
500$0.15950$79.75
1,000$0.14633$146.33
2,500$0.13243$331.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.11710$819.70
14,000$0.11101$1,554.14
21,000$0.10796$2,267.16
35,000$0.10458$3,660.30
49,000$0.10260$5,027.40
70,000$0.10070$7,049.00
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.57200