
01C3000SFC3 | |
|---|---|
DigiKey Part Number | 56-01C3000SFC3-ND |
Manufacturer | |
Manufacturer Product Number | 01C3000SFC3 |
Description | NTC THERMISTORS |
Customer Reference | |
Detailed Description | NTC Thermistor 300 Bead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 300 | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3964K | |
B25/85 | 3974K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |

