50 Ohms ±5% 20W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVC1206CT-50R0JN-2STR

DigiKey Part Number
4353-TVC1206CT-50R0JN-2STR-ND - Tape & Reel (TR)
4353-TVC1206CT-50R0JN-2STRCT-ND - Cut Tape (CT)
4353-TVC1206CT-50R0JN-2STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVC1206CT-50R0JN-2STR
Description
RES 50 OHM 5% 20W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 20W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.060" W (3.05mm x 1.52mm)
Height - Seated (Max)
0.030" (0.76mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,424
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.86000$9.86
10$7.68200$76.82
25$7.18520$179.63
50$6.89700$344.85
100$6.66760$666.76
250$6.50484$1,626.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.19145$6,191.45
2,000$6.10557$12,211.14
Manufacturers Standard Package
Unit Price without GST:$9.86000
Unit Price with GST:$10.84600