50 Ohms ±2% 1W Chip Resistor 0404 (1010 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV0404CT-50R0GN-2QTR

DigiKey Part Number
4353-TV0404CT-50R0GN-2QTR-ND - Tape & Reel (TR)
4353-TV0404CT-50R0GN-2QTRCT-ND - Cut Tape (CT)
4353-TV0404CT-50R0GN-2QTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TV0404CT-50R0GN-2QTR
Description
RES 50 OHM 2% 1W 0404
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Ohms ±2% 1W Chip Resistor 0404 (1010 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
0404 (1010 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.67000$10.67
10$8.38100$83.81
25$7.85600$196.40
50$7.55200$377.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$7.30980$730.98
200$7.11715$1,423.43
300$7.02310$2,106.93
500$6.92112$3,460.56
700$6.86271$4,803.90
1,000$6.80744$6,807.44
Manufacturers Standard Package
Unit Price without GST:$10.67000
Unit Price with GST:$11.73700