RF Attenuators 10dB 0 Hz ~ 5 GHz 5W 2010 (5025 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATC2010CT-1000JN-93TR

DigiKey Part Number
4353-ATC2010CT-1000JN-93TR-ND - Tape & Reel (TR)
4353-ATC2010CT-1000JN-93TRCT-ND - Cut Tape (CT)
4353-ATC2010CT-1000JN-93TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATC2010CT-1000JN-93TR
Description
DC-5GHZ 5W AL2O3 SURFACE MOUNT C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 5 GHz 5W 2010 (5025 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 5 GHz
Power (Watts)
5W
Package / Case
2010 (5025 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.94000$9.94
10$7.74400$77.44
25$7.24240$181.06
50$6.95100$347.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$6.71930$671.93
200$6.53475$1,306.95
300$6.44470$1,933.41
500$6.34708$3,173.54
700$6.29110$4,403.77
1,000$6.23817$6,238.17
Manufacturers Standard Package
Unit Price without GST:$9.94000
Unit Price with GST:$10.93400