8 Ohms Woofer Speaker 700 W 36 Hz ~ 3.7 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAW 38 - 8 OHM

DigiKey Part Number
2056-PAW38-8OHM-ND
Manufacturer
Manufacturer Product Number
PAW 38 - 8 OHM
Description
SPEAKER 8OHM 700W TOP PORT 92DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms Woofer Speaker 700 W 36 Hz ~ 3.7 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
PAW 38 - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
-
Type
Woofer
Frequency Range
36 Hz ~ 3.7 kHz
Frequency - Self Resonant
36Hz
Impedance
8 Ohms
Efficiency - dBA
92.00
Efficiency - Testing
1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
700 W
Power - Max
1 kW
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Terminal Block
Size / Dimension
15.433" Dia (392.00mm)
Height - Seated (Max)
6.276" (159.40mm)
Operating Temperature
-
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$443.89000$443.89
Manufacturers Standard Package
Unit Price without GST:$443.89000
Unit Price with GST:$488.27900