8 Ohms Subwoofer Speaker 4 W 150 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms Subwoofer Speaker 4 W 150 Hz ~ 20 kHz Top Round
DL 5 - 8 OHM
DL 5 - 8 OHM

DL 5 - 8 OHM

DigiKey Part Number
2056-DL5-8OHM-ND
Manufacturer
Manufacturer Product Number
DL 5 - 8 OHM
Description
SPEAKER 8OHM 4W TOP PORT 89DB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Ohms Subwoofer Speaker 4 W 150 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
DL 5 - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Subwoofer
Frequency Range
150 Hz ~ 20 kHz
Frequency - Self Resonant
280Hz
Impedance
8 Ohms
Efficiency - dBA
89.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
4 W
Power - Max
10 W
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
IP54
Ratings
-
Termination
Wire Leads
Size / Dimension
3.366" Dia (85.50mm)
Height - Seated (Max)
1.358" (34.50mm)
Operating Temperature
-40°C ~ 110°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$41.67000$41.67
20$30.03650$600.73
40$27.94250$1,117.70
60$26.80133$1,608.08
100$25.44530$2,544.53
260$24.06038$6,255.70
Manufacturers Standard Package
Unit Price without GST:$41.67000
Unit Price with GST:$45.83700