
VTX-214-010-124 | |
|---|---|
DigiKey Part Number | 6453-VTX-214-010-124-ND |
Manufacturer | Safcord |
Manufacturer Product Number | VTX-214-010-124 |
Description | 10W AC-DC CONVERTER 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 420mA 90 ~ 265 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Safcord | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 265 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 10 W | |
Applications | Household Appliances, ITE (Commercial) | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.20" L x 1.42" W x 1.00" H (56.0mm x 36.0mm x 25.5mm) | |
Approval Agency | CE, EN, TUV, UL | |
Standard Number | 62368-1; 61558-2; 61000 | |
Line Regulation | - | |
Load Regulation | - | |
Weight | 0.187 lb (85.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.47000 | $16.47 |
| 10 | $14.47400 | $144.74 |
| 25 | $13.75040 | $343.76 |
| 50 | $13.22640 | $661.32 |
| 100 | $12.72220 | $1,272.22 |
| 250 | $12.08532 | $3,021.33 |
| 500 | $11.62482 | $5,812.41 |
| 1,000 | $11.18176 | $11,181.76 |
| Unit Price without GST: | $16.47000 |
|---|---|
| Unit Price with GST: | $18.11700 |

