PI3110-01 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3110-01-EVAL1

DigiKey Part Number
1102-5338-ND
Manufacturer
Manufacturer Product Number
PI3110-01-EVAL1
Description
EVAL BOARD FOR PI311001
Customer Reference
Detailed Description
PI3110-01 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
60W
Voltage - Output
18V
Current - Output
3.3A
Voltage - Input
41V ~ 57V
Regulator Topology
Buck
Frequency - Switching
900kHz
Contents
Board(s)
Utilized IC / Part
PI3110-01
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable