Voltage Transformation Module DC DC Converter 1 Output 7.2V 17A 26V - 50V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVTM36BF072M017A00

DigiKey Part Number
MVTM36BF072M017A00-ND
Manufacturer
Manufacturer Product Number
MVTM36BF072M017A00
Description
DC DC CONVERTER 7.2V 150W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Voltage Transformation Module DC DC Converter 1 Output 7.2V 17A 26V - 50V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Transformation Module
Number of Outputs
1
Voltage - Input (Min)
26V
Voltage - Input (Max)
50V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
17A
Power (Watts)
150 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-55°C ~ 125°C
Efficiency
95.9%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$388.96000$388.96
10$324.28800$3,242.88
Unit Price without GST:$388.96000
Unit Price with GST:$427.85600