
MA600GQE-0000-P | |
|---|---|
DigiKey Part Number | 1589-MA600GQE-0000-PTR-ND - Tape & Reel (TR) 1589-MA600GQE-0000-PCT-ND - Cut Tape (CT) 1589-MA600GQE-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA600GQE-0000-P |
Description | HIGH-ACCURACY, <0.6 (<0.1) INL, |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | MA600GQE-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | SPI | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.7% | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount, Wettable Flank | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.66000 | $8.66 |
| 5 | $7.79600 | $38.98 |
| 10 | $7.46900 | $74.69 |
| 25 | $7.08200 | $177.05 |
| 50 | $6.81680 | $340.84 |
| 100 | $6.57370 | $657.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.08448 | $3,042.24 |
| 1,000 | $5.90219 | $5,902.19 |
| 1,500 | $5.80265 | $8,703.98 |
| 2,500 | $5.68412 | $14,210.30 |
| Unit Price without GST: | $8.66000 |
|---|---|
| Unit Price with GST: | $9.52600 |










