BCM48BH120M120B00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vicor Corporation
In Stock: 0
Unit Price: $378.87320
Datasheet

Similar


Vicor Corporation
In Stock: 1
Unit Price: $772.31000
Datasheet
Bus Converter Module DC DC Converter 1 Output 12V 10A 38V - 55V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bus Converter Module DC DC Converter 1 Output 12V 10A 38V - 55V Input
Why are Power Designs are moving to 48 V

BCM48BH120M120B00

DigiKey Part Number
1102-5458-ND
Manufacturer
Manufacturer Product Number
BCM48BH120M120B00
Description
DC DC CONVERTER 12V 120W
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 12V 10A 38V - 55V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
38V
Voltage - Input (Max)
55V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
120 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
94.6%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes