Bus Converter Module DC DC Converter 1 Output 33.8V 30A 200V - 400V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM6123ED0G5030M00

DigiKey Part Number
1102-BCM6123ED0G5030M00-ND
Manufacturer
Manufacturer Product Number
BCM6123ED0G5030M00
Description
6123 CHIP BCM EVAL BOARD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 33.8V 30A 200V - 400V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
400V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
30A
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote Sense
Operating Temperature
-55°C ~ 125°C
Efficiency
97.9%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.49" L x 0.90" W x 0.28" H (63.3mm x 22.8mm x 7.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cTUVus, cURus
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$2,162.38000$2,162.38
Manufacturers Standard Package
Unit Price without GST:$2,162.38000
Unit Price with GST:$2,378.61800