
47718-232 | |
|---|---|
DigiKey Part Number | 1102-47718-232-ND |
Manufacturer | |
Manufacturer Product Number | 47718-232 |
Description | CMC 2.26MH 8A 2LN 7 KOHM TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.26 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 7 kOhms @ 1 MHz 8A DCR 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 7 kOhms @ 1 MHz | |
Inductance @ Frequency | 2.26 mH @ 10 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.043" L x 1.024" W (26.50mm x 26.00mm) | |
Height (Max) | 0.374" (9.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.77000 | $45.77 |
| Unit Price without GST: | $45.77000 |
|---|---|
| Unit Price with GST: | $50.34700 |




