
VL-MPEE-V5EC | |
|---|---|
DigiKey Part Number | 1241-1244-ND |
Manufacturer | |
Manufacturer Product Number | VL-MPEE-V5EC |
Description | MOD MINI PCIE X86 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PCI Express Video Card/Module 1.181" x 2.005" (30.00mm x 50.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Video Card/Module | |
Power (Watts) | 1.52 W | |
Cooling Type | - | |
Size / Dimension | 1.181" x 2.005" (30.00mm x 50.95mm) | |
Form Factor | Mini PCIe module (full size) | |
Expansion Site/Bus | PCI Express | |
Video Outputs | LVDS, VGA | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | Silicon Motion SM750 2D Graphic Accelerator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $361.81600 | $36,181.60 |
| Unit Price without GST: | $361.81600 |
|---|---|
| Unit Price with GST: | $397.99760 |




