
ENVOY AC-OC (600A) | |
|---|---|
DigiKey Part Number | ENVOYAC-OC(600A)-ND |
Manufacturer | |
Manufacturer Product Number | ENVOY AC-OC (600A) |
Description | CURR SENSE XFMR 600A IN-LINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 20Hz ~ 30kHz Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 20Hz ~ 30kHz | |
Type | Non-Invasive (Split Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | Wire Leads with Connector | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.51000 | $120.51 |
| Unit Price without GST: | $120.51000 |
|---|---|
| Unit Price with GST: | $132.56100 |

