
ENTUBE QE (150VAC 7VAC L-N ) | |
|---|---|
DigiKey Part Number | 1780-ENTUBEQE(150VAC7VACL-N)-ND |
Manufacturer | |
Manufacturer Product Number | ENTUBE QE (150VAC 7VAC L-N ) |
Description | THREE-PHASE VOLT DIVIDER W/NEUT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Transducer 0 ~ 150VAC Input 0 ~ 7VAC Output DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Transducer | |
Input Range | 0 ~ 150VAC | |
Output | 0 ~ 7VAC | |
Isolation | - | |
Response Time | - | |
Accuracy | ±0.2% | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | RJ45, Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $325.58000 | $325.58 |
| Unit Price without GST: | $325.58000 |
|---|---|
| Unit Price with GST: | $358.13800 |

