
1406-1003-01 | |
|---|---|
DigiKey Part Number | 1406-1003-01-ND |
Manufacturer | |
Manufacturer Product Number | 1406-1003-01 |
Description | SUBRACK KIT ALUM MTG FLANGE |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | - | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | - | |
Guide Method | - | |
Material | Aluminum | |
Base Product Number |

