
15525 | |
|---|---|
DigiKey Part Number | 5555-15525-ND |
Manufacturer | |
Manufacturer Product Number | 15525 |
Description | EPT3100-M10X1-16000-B-5-C (94064 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2320.6PSI (16000kPa) Gauge Male - M10 x 1.0 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 2320.6PSI (16000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - M10 x 1.0 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 4641.21PSI (32000kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $223.00000 | $223.00 |
| 5 | $207.99200 | $1,039.96 |
| 10 | $202.39700 | $2,023.97 |
| 25 | $195.70160 | $4,892.54 |
| 50 | $191.11560 | $9,555.78 |
| Unit Price without GST: | $223.00000 |
|---|---|
| Unit Price with GST: | $245.30000 |

