
H2UE6Q1K2G0100 | |
---|---|
DigiKey Part Number | 2047-H2UE6Q1K2G0100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H2UE6Q1K2G0100 |
Description | LTE/4G+ FULL BAND 617-698 698-96 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 748MHz, 892MHz, 1.94GHz, 2.35GHz, 2.59GHz | |
Frequency Range | 698MHz ~ 798MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz | |
Antenna Type | Chip | |
Number of Bands | 5 | |
VSWR | 3.5 | |
Return Loss | - | |
Gain | 2.1dBi, 2.3dBi, 5.8dBi, 6.4dBi, 6.8dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | 2G, 3G, CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.26586 | $2,632.93 |
1,000 | $4.44109 | $4,441.09 |
2,500 | $4.21904 | $10,547.60 |
Unit Price without GST: | $5.26586 |
---|---|
Unit Price with GST: | $5.79245 |