Charger IC Lithium Ion SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP4057

DigiKey Part Number
4518-TP4057TR-ND - Tape & Reel (TR)
4518-TP4057CT-ND - Cut Tape (CT)
4518-TP4057DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP4057
Description
SOT23-6 BATTERY MANAGEMENT ICS R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Temperature
Charge Current - Max
500mA
Battery Pack Voltage
4.24V
Voltage - Supply (Max)
6.5V
Interface
USB
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,070
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.23900$2.39
25$0.21200$5.30
100$0.18120$18.12
250$0.16660$41.65
500$0.15776$78.88
1,000$0.15050$150.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14154$424.62
6,000$0.13715$822.90
9,000$0.13495$1,214.55
15,000$0.13251$1,987.65
21,000$0.13109$2,752.89
30,000$0.12972$3,891.60
75,000$0.12677$9,507.75
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500