
L78L10A | |
|---|---|
DigiKey Part Number | 4518-L78L10ATR-ND - Tape & Reel (TR) 4518-L78L10ACT-ND - Cut Tape (CT) 4518-L78L10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L10A |
Description | IC REG LINEAR 10V 100MA 8-SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
PSRR | 44dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -20°C ~ 120°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.15500 | $1.55 |
| 25 | $0.13640 | $3.41 |
| 100 | $0.11590 | $11.59 |
| 250 | $0.10596 | $26.49 |
| 500 | $0.09998 | $49.99 |
| 1,000 | $0.09503 | $95.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.08982 | $224.55 |
| 5,000 | $0.08668 | $433.40 |
| 7,500 | $0.08510 | $638.25 |
| 12,500 | $0.08336 | $1,042.00 |
| 17,500 | $0.08234 | $1,440.95 |
| 25,000 | $0.08136 | $2,034.00 |
| 62,500 | $0.07925 | $4,953.12 |
| 125,000 | $0.07798 | $9,747.50 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

