Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM317LD

DigiKey Part Number
4518-LM317LDTR-ND - Tape & Reel (TR)
4518-LM317LDCT-ND - Cut Tape (CT)
4518-LM317LDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317LD
Description
IC REG LINEAR POS ADJ 1.5A 8-SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
12 mA
PSRR
75dB ~ 60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,347
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.56300$5.63
25$0.50280$12.57
100$0.43760$43.76
250$0.40652$101.63
500$0.38774$193.87
1,000$0.37230$372.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.35601$890.02
5,000$0.34618$1,730.90
7,500$0.34126$2,559.45
12,500$0.33581$4,197.62
17,500$0.33262$5,820.85
25,000$0.32956$8,239.00
Manufacturers Standard Package
Unit Price without GST:$0.80000
Unit Price with GST:$0.88000