
OPA338UA | |
|---|---|
DigiKey Part Number | 4518-OPA338UATR-ND - Tape & Reel (TR) 4518-OPA338UACT-ND - Cut Tape (CT) 4518-OPA338UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA338UA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 4.6V/µs | |
Gain Bandwidth Product | 12.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 525µA | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.18900 | $11.89 |
| 25 | $1.07520 | $26.88 |
| 100 | $0.94910 | $94.91 |
| 250 | $0.88916 | $222.29 |
| 500 | $0.85294 | $426.47 |
| 1,000 | $0.82314 | $823.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.79169 | $1,979.22 |
| 5,000 | $0.77273 | $3,863.65 |
| 7,500 | $0.76324 | $5,724.30 |
| 12,500 | $0.75272 | $9,409.00 |
| 17,500 | $0.74657 | $13,064.97 |
| Unit Price without GST: | $1.65000 |
|---|---|
| Unit Price with GST: | $1.81500 |

