
NE556DR | |
|---|---|
DigiKey Part Number | 4518-NE556DRTR-ND - Tape & Reel (TR) 4518-NE556DRCT-ND - Cut Tape (CT) 4518-NE556DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE556DR |
Description | IC OSC TIMER DUAL 500KHZ 14-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 500kHz 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 500kHz | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Supply | 20 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.32200 | $3.22 |
| 25 | $0.28600 | $7.15 |
| 100 | $0.24590 | $24.59 |
| 250 | $0.22688 | $56.72 |
| 500 | $0.21546 | $107.73 |
| 1,000 | $0.20603 | $206.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.19606 | $490.15 |
| 5,000 | $0.19006 | $950.30 |
| 7,500 | $0.18705 | $1,402.88 |
| 12,500 | $0.18372 | $2,296.50 |
| 17,500 | $0.18177 | $3,180.97 |
| 25,000 | $0.17990 | $4,497.50 |
| 62,500 | $0.17587 | $10,991.88 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

