
SN74LVC1G125DCKR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G125DCKRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G125DCKRCT-ND - Cut Tape (CT) 4518-SN74LVC1G125DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G125DCKR |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.15500 | $1.55 |
| 25 | $0.13640 | $3.41 |
| 100 | $0.11590 | $11.59 |
| 250 | $0.10596 | $26.49 |
| 500 | $0.09998 | $49.99 |
| 1,000 | $0.09503 | $95.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08893 | $266.79 |
| 6,000 | $0.08595 | $515.70 |
| 9,000 | $0.08445 | $760.05 |
| 15,000 | $0.08279 | $1,241.85 |
| 21,000 | $0.08183 | $1,718.43 |
| 30,000 | $0.08089 | $2,426.70 |
| 75,000 | $0.07889 | $5,916.75 |
| 150,000 | $0.07768 | $11,652.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |








