


LM75BDP | |
|---|---|
DigiKey Part Number | 4518-LM75BDPTR-ND - Tape & Reel (TR) 4518-LM75BDPCT-ND - Cut Tape (CT) 4518-LM75BDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BDP |
Description | MSOP-8 TEMPERATURE SENSORS ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.8V ~ 5.5V | |
Resolution | 11 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±1.5°C) | |
Test Condition | 0°C ~ 50°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.24600 | $12.46 |
| 25 | $1.12760 | $28.19 |
| 100 | $0.99620 | $99.62 |
| 250 | $0.93368 | $233.42 |
| 500 | $0.90380 | $451.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81839 | $3,273.56 |
| 8,000 | $0.80108 | $6,408.64 |
| 12,000 | $0.79242 | $9,509.04 |
| Unit Price without GST: | $1.73000 |
|---|---|
| Unit Price with GST: | $1.90300 |


