
LM2674M-12 | |
|---|---|
DigiKey Part Number | 4518-LM2674M-12TR-ND - Tape & Reel (TR) 4518-LM2674M-12CT-ND - Cut Tape (CT) 4518-LM2674M-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2674M-12 |
Description | IC REG BUCK 12V 500MA 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.06000 | $4.06 |
| 10 | $3.02900 | $30.29 |
| 25 | $2.77040 | $69.26 |
| 100 | $2.48720 | $248.72 |
| 250 | $2.35208 | $588.02 |
| 500 | $2.27056 | $1,135.28 |
| 1,000 | $2.20349 | $2,203.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.13269 | $5,331.73 |
| 5,000 | $2.09001 | $10,450.05 |
| Unit Price without GST: | $4.06000 |
|---|---|
| Unit Price with GST: | $4.46600 |

