
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.42000 | $2.42 |
| 10 | $1.53700 | $15.37 |
| 100 | $1.02740 | $102.74 |
| 500 | $0.80884 | $404.42 |
| 1,000 | $0.73852 | $738.52 |
| 2,000 | $0.67935 | $1,358.70 |
| 5,000 | $0.61534 | $3,076.70 |
| 10,000 | $0.59072 | $5,907.20 |
| Unit Price without GST: | $2.42000 |
|---|---|
| Unit Price with GST: | $2.66200 |


