Bipolar Motor Driver CMOS 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9110S

DigiKey Part Number
4518-L9110STR-ND - Tape & Reel (TR)
4518-L9110SCT-ND - Cut Tape (CT)
4518-L9110SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L9110S
Description
SOP-8 MOTOR DRIVER ICS ROHS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver CMOS 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
-
Interface
-
Technology
CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
2.2V ~ 6.5V
Voltage - Load
-
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.61400$6.14
25$0.55040$13.76
100$0.47980$47.98
250$0.44612$111.53
500$0.42586$212.93
1,000$0.40915$409.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.39152$978.80
5,000$0.38089$1,904.45
7,500$0.37557$2,816.78
12,500$0.36967$4,620.88
17,500$0.36623$6,409.02
25,000$0.36292$9,073.00
Manufacturers Standard Package
Unit Price without GST:$0.87000
Unit Price with GST:$0.95700