
4A24-P30-F-C | |
|---|---|
DigiKey Part Number | 633-4A24-P30-F-C-ND |
Manufacturer | |
Manufacturer Product Number | 4A24-P30-F-C |
Description | DC/DC CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 4000V 7.5mA 23V - 30V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7.5mA | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cUL, cURus, UL | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,142.36000 | $2,142.36 |
| 6 | $2,053.29333 | $12,319.76 |
| Unit Price without GST: | $2,142.36000 |
|---|---|
| Unit Price with GST: | $2,356.59600 |

