
1AA12-P4-I5-M | |
|---|---|
DigiKey Part Number | 633-1AA12-P4-I5-M-ND |
Manufacturer | |
Manufacturer Product Number | 1AA12-P4-I5-M |
Description | DC DC CONVERTER 1000V 4W |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 1000V 4mA 11V - 16V Input |
Datasheet | Datasheet |
Category | Power (Watts) 4 W |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Box | Operating Temperature -40°C ~ 65°C |
Part Status Active | Mounting Type Through Hole |
Type High Voltage - Non-Isolated Module | Package / Case 11-DIP Module |
Number of Outputs 1 | Size / Dimension 3.00" L x 1.53" W x 0.78" H (76.2mm x 38.9mm x 19.9mm) |
Voltage - Input (Min) 11V | Control Features Enable, Active High |
Voltage - Input (Max) 16V | Approval Agency CE, cURus |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,057.93000 | $1,057.93 |
| Unit Price without GST: | $1,057.93000 |
|---|---|
| Unit Price with GST: | $1,163.72300 |

