
1A12-P4-F-M | |
|---|---|
DigiKey Part Number | 633-1A12-P4-F-M-ND |
Manufacturer | |
Manufacturer Product Number | 1A12-P4-F-M |
Description | A-SERIES DC TO HVDC CONVERTER, S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 1000V 4mA 11V - 16V Input |
Datasheet | Datasheet |
Category | Power (Watts) 4 W |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 65°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 11-DIP Module |
Type High Voltage - Non-Isolated Module | Size / Dimension 3.70" L x 1.50" W x 0.77" H (94.0mm x 38.1mm x 19.6mm) |
Number of Outputs 1 | Control Features Enable, Active High |
Voltage - Input (Min) 11V | Approval Agency CE, cURus |
Voltage - Input (Max) 16V | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,405.54000 | $1,405.54 |
| 6 | $1,347.13167 | $8,082.79 |
| Unit Price without GST: | $1,405.54000 |
|---|---|
| Unit Price with GST: | $1,546.09400 |

