
0.6M24-P1-WS | |
|---|---|
DigiKey Part Number | 633-0.6M24-P1-WS-ND |
Manufacturer | |
Manufacturer Product Number | 0.6M24-P1-WS |
Description | DC DC CONVERTER 600V 15W |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 600V 1.67mA 22V - 26V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22V | |
Voltage - Input (Max) | 26V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -10°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 7 Leads | |
Size / Dimension | 1.85" L x 1.10" W x 0.49" H (47.0mm x 28.0mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cUL, cURus, UL | |
Base Product Number |

