Memory Card ATA Flash 1GB MLC, SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA-68SI001GB-CUU AD

DigiKey Part Number
4517-ATA-68SI001GB-CUUAD-ND
Manufacturer
Manufacturer Product Number
ATA-68SI001GB-CUU AD
Description
MEM CARD ATA FLASH 1GB MLC SLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Memory Card ATA Flash 1GB MLC, SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UDINFO
Series
Packaging
Bulk
Part Status
Active
Memory Type
ATA Flash
Memory Size
1GB
Speed
-
Technology
MLC, SLC
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$90.14000$90.14
10$81.63000$816.30
30$77.85300$2,335.59
50$76.15660$3,807.83
100$73.91280$7,391.28
Manufacturers Standard Package
Unit Price without GST:$90.14000
Unit Price with GST:$99.15400