802.15.4, Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NINA-B311-02B

DigiKey Part Number
672-NINA-B311-02BTR-ND - Tape & Reel (TR)
672-NINA-B311-02BCT-ND - Cut Tape (CT)
672-NINA-B311-02BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NINA-B311-02B
Description
RF TXRX MOD 802.15.4BT SMD
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-100dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
nRF52840
Part Status
Last Time Buy
Memory Size
1MB Flash, 256kB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 3.6V
RF Family/Standard
802.15.4, Bluetooth
Current - Receiving
4.8mA
Protocol
Current - Transmitting
4.9mA ~ 14.1mA
Frequency
2.4GHz
Mounting Type
Surface Mount
Data Rate
2Mbps
Operating Temperature
-40°C ~ 85°C
Power - Output
10.5dBm
Package / Case
55-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NINA-B411-01Bu-blox5,075672-NINA-B411-01BCT-ND$11.59000MFR Recommended
In-Stock: 500
Check for Additional Incoming Stock
Last Time Buy Date: 1/9/2026
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.25000$14.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.64800$5,824.00
Manufacturers Standard Package
Unit Price without GST:$14.25000
Unit Price with GST:$15.67500